Electronic Device Circuit Breaker, 8A, Push-In, IP201135752
1135752 - Electronic Device Circuit Breaker, 8A, Push-In, IP20
302-22-017
1135752
Manufacturer:Phoenix Contact
Image is for illustrative purposes only. Please refer to product description.
1135752 - Electronic Device Circuit Breaker, 8A, Push-In, IP20
302-22-017
1135752
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Single-channel circuit breaker for 24 V DC loads
- Fixed nominal current
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNd63f6692-6626-46d7-b32f-5cbe7dad537c
Article Information
Previous Article Number
439906
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 44.3 Gram
Dimensions (incl. package) 160 x 105 x 5 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4063151068554
