Business
Private
CHFExc. Vat
Electronic Device Circuit Breaker, 8A, Clamp, IP202909910

2909910 - Electronic Device Circuit Breaker, 8A, Clamp, IP20

301-55-594
2909910
Manufacturer:Phoenix Contact

Electronic Device Circuit Breaker, 8A, Clamp, IP20

Image is for illustrative purposes only. Please refer to product description.

2909910 - Electronic Device Circuit Breaker, 8A, Clamp, IP20

301-55-594
2909910
Manufacturer:Phoenix Contact

Product specifications
DIN Rail Mount 
Clamp 
1 
6.2 mm
8 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Single-channel circuit breaker for 24 V DC loads
  • Fixed nominal current

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN83a3bfa4-8140-44f6-b162-7aa815bdc720

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 200 x 170 x 8 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4055626408774