Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Electronic Device Circuit Breaker, 80A, 30V, IP202905744
2905744 - Electronic Device Circuit Breaker, 80A, 30V, IP20, Phoenix Contact
300-86-124
2905744
CBM E8 24DC/0.5-10A NO-R

Electronic Device Circuit Breaker, 80A, 30V, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Electronic 
Clip Mount 
41 mm
30 V
80 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For protection against voltage dips
  • Precise nominal current levels of 0.5 to 10 A
  • Integrated dynamic current limitation
  • Electronic locking mechanism to increase system safety
  • Sophisticated remote signaling concept
  • Monitoring from any location
  • Slim design

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNbbe01da1-ad98-4e8f-ae97-2811fde81570

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 305 Gram
Dimensions (incl. package) 135 x 125 x 60 MM
Customs number 8536.2010
UNSPSC (v5.03) 39121617
EAN 4046356992367