Business
Private
CHFExc. Vat
Electronic Device Circuit Breaker, 6A, Push-In, IP201135740

1135740 - Electronic Device Circuit Breaker, 6A, Push-In, IP20

302-22-014
1135740
Manufacturer:Phoenix Contact

Offer
Electronic Device Circuit Breaker, 6A, Push-In, IP20

Image is for illustrative purposes only. Please refer to product description.

1135740 - Electronic Device Circuit Breaker, 6A, Push-In, IP20

302-22-014
1135740
Manufacturer:Phoenix Contact

Product specifications
DIN Rail Mount 
Push-In 
1 
6.2 mm
6 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Single-channel circuit breaker for 24 V DC loads
  • Fixed nominal current

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSN8caea999-f54f-442c-8aae-e3f8ef4ef31d

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 210 x 170 x 8 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4063151069612