Electronic Device Circuit Breaker, 4A, Push-In, IP201135753
1135753 - Electronic Device Circuit Breaker, 4A, Push-In, IP20
302-22-018
1135753
Manufacturer:Phoenix Contact
Image is for illustrative purposes only. Please refer to product description.
1135753 - Electronic Device Circuit Breaker, 4A, Push-In, IP20
302-22-018
1135753
Manufacturer:Phoenix Contact
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Single-channel circuit breaker for 24 V DC loads
- Fixed nominal current
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNdd5ba1de-129d-4d42-bde5-9455bbda8e50
Article Information
Previous Article Number
439907
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 44 Gram
Dimensions (incl. package) 200 x 170 x 7 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4063151069759
