Business
Private
CHFexc. VAT
All
Cart
All
Electronic Device Circuit Breaker, 4A, Clamp, IP201065727
1065727 - Electronic Device Circuit Breaker, 4A, Clamp, IP20, Phoenix Contact
301-55-584
1065727

Electronic Device Circuit Breaker, 4A, Clamp, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Electronic 
E 
DIN Rail Mount 
36 mm
4 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Multi-channel circuit breaker for protecting four loads at 24 V DC
  • Indicator LEDs
  • Circuits can be adjusted without any tools
  • Electronic locking of the set nominal currents

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNa6abe381-2d15-4426-9a37-7ab1f7d2d6d6

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 139 Gram
Dimensions (incl. package) 180 x 170 x 40 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4055626728780