Business
Private
CHFExc. Vat
Electronic DC Load, USB / RS232 / TTL, Programmable, 120V, 240A, 1.5kWBK8514B

BK8514B - Electronic DC Load, USB / RS232 / TTL, Programmable, 120V, 240A, 1.5kW

301-71-594
BK8514B
Manufacturer:B&K Precision

Electronic DC Load, USB / RS232 / TTL, Programmable, 120V, 240A, 1.5kW

Image is for illustrative purposes only. Please refer to product description.

BK8514B - Electronic DC Load, USB / RS232 / TTL, Programmable, 120V, 240A, 1.5kW

301-71-594
BK8514B
Manufacturer:B&K Precision

Product specifications
1.5 kW
120 V
240 A
110 V
220 V

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The 8500B Series programmable DC electronic loads improve upon all aspects of its predecessor while maintaining dependability at a value price. This series supports both SCPI and the backwards compatible legacy protocol and includes a TTL to USB interface adapter for easy system integration. With a transient mode speed of up to 10 kHz and multi-type input terminals for banana plug or spade connectors, these DC loads are suitable for testing and evaluating DC power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays.

  • CC/CV/CR/CW operating modes
  • Transient mode up to 10 kHz in CC mode
  • 16-bit voltage and current measurement system with up to 0.1 mV / 0.1 mA resolution
  • List mode and adjustable slew rate in CC mode
  • Short circuit test
  • Built-in battery test function with voltage level, capacity level, and timer stop conditions
  • CR-LED mode to simulate the loading behavior of typical LEDs
  • Remote voltage sensing to compensate for the effect of voltage drop in wires
  • Analog current control and monitoring
  • TTL (DB9) interface, includes TTL to USB adapter
  • OVP/OCP/OPP/OTP and local/remote reverse voltage (LRV/RRV) protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 20.55 Kilogram
Dimensions (incl. package) 770 x 390 x 320 MM
Customs number 8533.4000
UNSPSC (v5.03) 39121004
EAN 817050851410