Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic Circuit Breaker , 8A, 24V, IP20787-861
787-861 - Electronic Circuit Breaker , 8A, 24V, IP20, Wago
300-76-162
787-861

No longer available. View product category

Electronic Circuit Breaker , 8A, 24V, IP20

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Electronic 
DIN Rail Mount 
Tunnel Terminals 
40 mm
24 V
Series:787 Series
Standards Met:EN 60950UL 508EN 61000-6-2EN 61000-6-3

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Electronic circuit breaker with 4 channels, parameterizable
  • Time-delayed switching of channels
  • Isolated signal contact
  • Current and voltage monitoring via RS-232 interface and LCD
  • 4 active signal outputs for function monitoring

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Wago
Gross weight (incl. package) 240 Gram
Dimensions (incl. package) 120 x 115 x 65 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617
EAN 4045454909871