Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electronic Circuit Breaker, 48A, IP20PC-0724-480-0
PC-0724-480-0 - Electronic Circuit Breaker, 48A, IP20, Block
303-82-919
PC-0724-480-0

New to us
Electronic Circuit Breaker, 48A, IP20

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Electronic 
DIN Rail Mount 
42 mm
III 
1 
Series:PC
Standards Met:cURusDNV/GLUL Listed

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Block
Gross weight (incl. package) 435 Gram
Dimensions (incl. package) 150 x 130 x 50 MM
Customs number 8536.2020
UNSPSC (v5.03) 39121617