Electrical tester with holster, 100A, 1kOhm, IP52FLUKE T5-H5-1AC-KIT
FLUKE T5-H5-1AC-KIT - Electrical tester with holster, 100A, 1kOhm, IP52
176-79-160
FLUKE T5-H5-1AC-KIT
Manufacturer:Fluke
Image is for illustrative purposes only. Please refer to product description.
FLUKE T5-H5-1AC-KIT - Electrical tester with holster, 100A, 1kOhm, IP52
176-79-160
FLUKE T5-H5-1AC-KIT
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- The Fluke T5 Electrical Testers let you check voltage, continuity and current with one compact tool
- OpenJaw™ current lets you check current up to 100A - without breaking the circuit
- Test leads stow neatly in the back of the tester, making it easy to tote the T5 in your tool pouch
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
918119
Paper catalogue
2016/17 p. 1699
Paper catalogue
2013/14 p. 1331
Additional information
Country of origin Germany (DE)
Manufacturer Fluke
Gross weight (incl. package) 616.9 Gram
Dimensions (incl. package) 168 x 90 x 370 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113601
EAN 95969242660