rnd-floormarkings-pb-EN
Price per piece

CHF  1.81

(exc. VAT)
1 +
CHF  1.81
10 +
CHF  1.63
25 +
CHF  1.47
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Electrical Tape
120 um
20 m x 19 mm
PVC
Black
20 x 19 mm
natural rubber

Select attributes and click search to find other products that match your specification

5000 V
-5 °C
+60 °C
| Print this page
Report an error

Product details

  • Family information

    • tesaflex® 53948 IMQ/SEMKO/IEC is a specially formulated self-extinguishing plasticised PVC tape with good film flexibility and adhesion for low temperature application
    • Using plasticisers that are indifferent to most wiring system plus a modified rubber adhesive system make tesaflex® 53948 IMQ/SEMKO/IEC ideal in electrical insulation application
    • Suitable for wire and cable insulation, bundling, marking, reinforcing, sealing and protection applications
  • Environmental information

    RoHS Conform
    SVHC Review Date 27/06/2018
  • Additional information

    Country of origin Singapore (SG)
    Manufacturer Tesa
    Gross weight (incl. package) 7.0 Gram
    Dimensions (incl. package) 70 x 70 x 20 MM
    Customs number 3919.1090
    UNSPSC (v5.03) 31201502
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device