Business
Private
CHFExc. Vat
Electric Vehicle Charge Point Test Adapter with Earthing Socket, Type 2, Plug / Socket, IP20Z525G

Z525G - Electric Vehicle Charge Point Test Adapter with Earthing Socket, Type 2, Plug / Socket, IP20

302-17-048
Z525G
Manufacturer:Gossen Metrawatt

Electric Vehicle Charge Point Test Adapter with Earthing Socket, Type 2, Plug / Socket, IP20

Image is for illustrative purposes only. Please refer to product description.

Z525G - Electric Vehicle Charge Point Test Adapter with Earthing Socket, Type 2, Plug / Socket, IP20

302-17-048
Z525G
Manufacturer:Gossen Metrawatt

Product specifications
Plug / Socket 
400 V
CAT III 300 V 
IP20 
Black 

Select attributes and click search to find other products that match your specification

Product Information
Our Better World range features products that make it easy for you to make a greener product choice you can trust.  Click here to find out more.

Family Information

Single and 3-phase test adapters for testing the effectiveness of protective measures at electric charging points with the Profitest Master, simulation of fictitiously connected electric vehicles and simulation of current-carrying capacity of cord sets per IEC 61851-1.

  • Vehicle states A, B, C and E are selected with a rotary switch
  • Simulation of a short-circuit between CP and PE via rotary switch
  • CP socket for evaluating the PWM signal

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Gossen Metrawatt
Gross weight (incl. package) 1227 Gram
Dimensions (incl. package) 365 x 248 x 105 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4012932133165