Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electric Vehicle Charge Point Adapter, CEE 7/3, Socket, IP541013-317
1013-317 - Electric Vehicle Charge Point Adapter, CEE 7/3, Socket, IP54, Megger
302-13-097
1013-317
EVCA210

Electric Vehicle Charge Point Adapter, CEE 7/3, Socket, IP54

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Socket 
10 A
250 V
430 V
CAT II 300 V 
IP54 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: EVCA210 electric vehicle charge point adapter, Type 1 charging plug, Type 2 charging plug, soft case, instruction manual

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Megger
Gross weight (incl. package) 1617 Gram
Dimensions (incl. package) 351 x 280 x 80 MM
Customs number 9030.9000
UNSPSC (v5.03) 41113630
EAN 5036175241387