Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Electric Hoisting Magnet 24VDC 3.4W 6mm 169Ohm250mNTDS-08A KOMBI 24VDC
TDS-08A KOMBI 24VDC - Electric Hoisting Magnet 24VDC 3.4W 6mm 169Ohm250mN, TDS
154-22-726
TDS-08A KOMBI 24VDC

Electric Hoisting Magnet 24VDC 3.4W 6mm 169Ohm250mN

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
DC 
6 mm
5.4 N
250 mN
10 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Monostable electric hoisting magnet with plunger, can be used to push and pull
  • Resetting with spring
  • Inexpensive design
  • Yoke made of chromated steel
  • Armature made of special nickel-coated steel
  • Connection with litz wires

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer TDS
Gross weight (incl. package) 87 Gram
Dimensions (incl. package) 71 x 26 x 20 MM
Customs number 8505.9092
UNSPSC (v5.03) 46171608