1 min order
Easy KVM switch, 2-portCS22D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
The Easy Switch allows you to control multiple PCs from one workstation without any problem at all. Can be used immediately thanks to the fixed integrated connection cables. Simply connect the computers to the Easy Switch, connect the keyboard, mouse, monitor and speakers and away you go!
- Easy installation, no software required
- Integrated connection cable
- USB models support multi-function mice
- DDC, DDC2, DDC2B monitor detection
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The CS22D USB KVM switch with 2 ports for DVI graphics allows two computers to be controlled by a single console (keyboard, monitor and mouse). With the CS22D, you can easily select the required computer via the independent port selection switch.
- A console with DVI-D graphics controls two computers with USB and DVI-D interfaces
- Computer selection via independent port selection switch
- Improved image quality - resolutions of up to 1920 x 1200 at 60 Hz
- Supports USB hot-plugging
- No external power supply required
- Additional power supply can be connected via Mini USB connector
- Supports USB 2.0 devices
- Supported operating systems: Windows 2000/XP/Vista/7/8, Mac, Sun and Linux
Previous Article Number
844897
Additional information
Country of origin Taiwan (TW)
Manufacturer Aten
Gross weight (incl. package) 422 Gram
Dimensions (incl. package) 155 x 58 x 225 MM
Customs number 8517.6200
UNSPSC (v5.03) 43173302
EAN 4719264640315