E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT SPDT IP40E1ZM10 24-240V AC/DC
E1ZM10 24-240V AC/DC - E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT SPDT IP40
305-04-968
E1ZM10 24-240V AC/DC
Manufacturer:Tele
New to us
Image is for illustrative purposes only. Please refer to product description.
E1ZM10 24-240V AC/DC - E1ZM10 Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDT SPDT IP40
305-04-968
E1ZM10 24-240V AC/DC
Manufacturer:Tele
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Contact Configuration: SPDT Height: 65 mm IP Rating: IP40 Length: 87 mm Maximum Operating Temperature: 55 °C Minimum Operating Temperature: -25 °C Mount Type: DIN Rail Number of Contacts: 1 Number of Timer Functions: Multifunction Product Type: Timer Relay Series: E1ZM10 Standards/Approvals: IEC Supply AC Voltage: 24/240 V ac/dc Supply DC Voltage: 240 V Terminal Type: Screw Time Range: 0.05 s to 100 h Timing Adjustment: Knob Width: 17.5 mm
Previous Article Number
697278
Additional information
Country of origin Austria (AT)
Manufacturer Tele
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 93 x 72 x 31 MM
Customs number 9106.9000
UNSPSC (v5.03) 39121519
EAN 5060641243278



