Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dust Cleaner, DUST OFF HF 340ml33165-AA

33165-AA - Dust Cleaner, DUST OFF HF 340ml, Kontakt Chemie

Distrelec Article Number: 303-08-515
Manufacturer Part Number: 33165-AA
Dust Cleaner, DUST OFF HF 340ml

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Liquified Gas 
340 ml
Aerosol 
Air Duster 
Invertible Duster 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

The DUST OFF is a pressurized gas Dust Remover for a quick and safe removal of dust particles from electronics, optics, fine mechanisms and medical equipment. They provide a jet of dry inert gas that acts like compressed air for a quick removal of dust particles and other dry contaminants from delicate or inaccessible areas of electrical and electronic equipment. 

  • Equipped with normal valve, button and extension tube
  • Aerosol can only be used in upright position
  • Helps to eliminate failures caused by fluids (water, oil) trapped in dust or dirt
  • Cleaning is quick and safe, harmless to plastics and other sensitive components

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning

Additional information

Country of origin Belgium (BE)
Manufacturer Kontakt Chemie
Gross weight (incl. package) 502 Gram
Dimensions (incl. package) 200 x 65 x 65 MM
Customs number 2903.5990-999
UNSPSC (v5.03) 44102904
EAN 5412386068553