DuPont Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425, L, L, Tyvek, WhiteD14663977
D14663977 - DuPont Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425, L, L, Tyvek, White
305-07-582
D14663977
Manufacturer:DuPont
New to us
Image is for illustrative purposes only. Please refer to product description.
D14663977 - DuPont Coverall, EN 1073-2, EN 1149-5, EN 14126, EU 2016/425, L, L, Tyvek, White
305-07-582
D14663977
Manufacturer:DuPont
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Colour: White Gender: Unisex Hooded: Yes Material: Tyvek Material Properties: Silicone Free|Cleanroom|Chemical Resistant|Radioactive Particulate Protection|Lightweight|Splashes|Flex Cracking Resistance|Abrasion Resistant|Non-Woven|Breathable|Tear Resistant|Protection Against Particles|Splash Repellent|Dust Protection|Anti-Static|Low Lint|Biological Protection Product Type: Disposable Overall Series: Tyvek 500 Xpert TY CHF5 S WH XP Size: L Style: Coverall
Previous Article Number
732833
Additional information
Country of origin Cambodia (KH)
Manufacturer DuPont
Gross weight (incl. package) 178 Gram
Dimensions (incl. package) 312 x 193 x 62 MM
Customs number 6210.1000
UNSPSC (v5.03) 46181504
