Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dual Mode High Impedance Interference AC line Filter 250 VAC 1.5 ASSHB21H-15080
SSHB21H-15080 - Dual Mode High Impedance Interference AC line Filter 250 VAC 1.5 A, KEMET
301-25-257
SSHB21H-15080

No longer available. View product category

Dual Mode High Impedance Interference AC line Filter 250 VAC 1.5 A

Image is for illustrative purposes only. Please refer to product description.

360 min order
360 order multiple
Product specifications
Inductor 
2 
8 mH
224 uH
250 VAC

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

KEMET High Impedance, Dual mode AC Line Filters offers industry’s highest standards, with high permeability and excellent efficiency on the normal electromagnetic interference (EMI) noise suppression. 

KEMET’s unique molding technology and material development ensures quiet operation and excellent superimposition characteristics at high temperature. 

These SSHB series, also commonly referred to as chokes or coils, saves cost and optimise space as hybrid coils perform 2 functions of normal mode countermeasure and common mode noise suppression, to optimize design for compact size, low profile and light weight requirements in a magnetic circuit! 

KEMET SSHB series of AC Line Filters also feature high inductance and high impedance in wide frequency in split and non-split bobbins with high frequency (HF) characteristics. 

These AC Line Filters are perfect when in use in audio-visual equipment, office automation equipment power supply devices (UPS), Air/Power conditioners, LED lighting etc. 

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Vietnam (VN)
Manufacturer KEMET
Gross weight (incl. package) 14 Gram
Dimensions (incl. package) 26 x 23 x 16 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702