Business
Private
CHFExc. Vat
Dual Display Digital Multimeter, SBE, TRMS AC, 100Ohm ... 100MOhmEDU34450A

EDU34450A - Dual Display Digital Multimeter, SBE, TRMS AC, 100Ohm ... 100MOhm

302-25-090
EDU34450A
Manufacturer:Keysight

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
Dual Display Digital Multimeter, SBE, TRMS AC, 100Ohm ... 100MOhm

Image is for illustrative purposes only. Please refer to product description.

EDU34450A - Dual Display Digital Multimeter, SBE, TRMS AC, 100Ohm ... 100MOhm

302-25-090
EDU34450A
Manufacturer:Keysight

Product specifications
AC: 100 mV ... 750 V 
DC: 100 mV ... 1 kV 
AC: 10 mA ... 3 A 
DC: 10 mA ... 3 A 
5-1/2 Digits 
20 Hz
300 kHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Keysight EDU34450A is a modern benchtop digital multimeter (DMM) that is part of the Keysight Smart Bench Essentials (SBE) series of four unique instruments that harness one powerful graphical interface to connect, control, and capture measurement data. It features 5.5 digits of resolution and up to 110 readings measuring rate for speed-critical tests.

  • Measures 11 input signals: DC voltage / current, true RMS AC voltage, AC Current, 2 / 4 wire resistance, frequency, continuity, diode test, temperature, and capacitance
  • Signature 7-inch dual-measurement color display
  • Fast reading rate of up to 110 readings/s for speed-critical measurements
  • 5000 points logging memory for recording more data and perform analysis
  • Standard USB and LAN for flexible PC connectivity
  • USB flash drive support to copy / load configuration for repeated test setup
  • Includes PathWave BenchVue DMM software for remote control and data logging

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 4440 Gram
Dimensions (incl. package) 380 x 215 x 265 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630