Dual Channel Sampling Multimeter, RMS, 100nOhm ... 1GOhmDMM7512
DMM7512 - Dual Channel Sampling Multimeter, RMS, 100nOhm ... 1GOhm
301-33-033
DMM7512
Manufacturer:Keithley
Image is for illustrative purposes only. Please refer to product description.
DMM7512 - Dual Channel Sampling Multimeter, RMS, 100nOhm ... 1GOhm
301-33-033
DMM7512
Manufacturer:Keithley
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
Tektronix and Keithley offer a 15% discount on all products sold to education institutions. Call us to check your eligibility and claim your discount.
Family Information
The DMM7512 Dual Channel 7½-digit Sampling Multimeter combines two full-function, high accuracy and high sampling speed DMMs into a compact 1U high, full rack wide form factor chassis. The compact chassis saves rack space in high-instrument density test systems. The small size does not compromise measurement performance. Each DMM has identical functionality, and both are entirely independent of each other.
- Two high-precision, 7½-digit DMMs in a 1U high, full rack width chassis
- No space requirements between instruments minimizes rack space
- Capture waveforms or identify transients with two 1 Msample/s 18-bit digitizers
- Trigger a waveform measurement on a signal level, a rising or falling edge, a window, or a digital trigger
- Store up to 27.5M timestamped readings on a waveform
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
333799
Additional information
Country of origin China (CN)
Manufacturer Keithley
Gross weight (incl. package) 12 Kilogram
Dimensions (incl. package) 830 x 620 x 210 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630


