Dormer End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 19mm Cut LengthS9048.0
S9048.0 - Dormer End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 19mm Cut Length
304-94-091
S9048.0
Manufacturer:Dormer
New to us
Image is for illustrative purposes only. Please refer to product description.
S9048.0 - Dormer End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 19mm Cut Length
304-94-091
S9048.0
Manufacturer:Dormer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Centre Cutting: Yes Cut Length: 19 mm Cutter Diameter: 8 mm Cutting Direction: Right Finish: Bright Material: Silicon Carbide Number of Flutes: 4 Number of Pieces: 1 Overall Length: 63 mm Product Type: End Mill Shank Diameter: 8 mm Shank Type: Plain Standards/Approvals: DIN 6535
Previous Article Number
686947
Additional information
Country of origin Brazil (BR)
Manufacturer Dormer
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 17 x 18 x 88 MM
Customs number 8207.7020
UNSPSC (v5.03) 27112703
EAN 7320760133194




