Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut LengthS90410.0
S90410.0 - Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut Length
304-94-087
S90410.0
Manufacturer:Dormer
New to us
Image is for illustrative purposes only. Please refer to product description.
S90410.0 - Dormer End Mill, 10mm Cutter, Solid Carbide, 10 mm Shank, 22mm Cut Length
304-94-087
S90410.0
Manufacturer:Dormer
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Centre Cutting: Yes Cut Length: 22 mm Cutter Diameter: 10 mm Cutting Direction: Right Finish: Bright Material: Silicon Carbide Number of Flutes: 4 Number of Pieces: 1 Overall Length: 72 mm Product Type: End Mill Shank Diameter: 10 mm Shank Type: Plain Standards/Approvals: DIN 6535
Previous Article Number
686943
Additional information
Country of origin Brazil (BR)
Manufacturer Dormer
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 85 x 18 x 17 MM
Customs number 8207.7020
UNSPSC (v5.03) 27112703
EAN 7320760133088




