1 min order
Distribution Box 6x DE Type F (CEE 7/3) Socket / CEE Socket - CEE Plug Blue / Red1154890010
Product specifications
Select attributes and click search to find other products that match your specification
Product Information
Family Information
- Robust, break and impact resistant plastic casing
- Suitable for robust wall mounting
- With handle
- Pre-wired and ready for connection
- Protective cover for fuses
- With RCD circuit breaker 30 mA for extra safety
- Earthed sockets with 3 phases
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Maximum load-bearing capacity: 11500 W
Previous Article Number
313841
Additional information
Country of origin China (CN)
Manufacturer Brennenstuhl
Gross weight (incl. package) 3250 Gram
Dimensions (incl. package) 395 x 148 x 290 MM
Customs number 8544.4229
UNSPSC (v5.03) 26121536
EAN 4007123644292