Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Dispatch Labels, Paper, 54 x 101mm, 220pcs, WhiteSLP-SRL
SLP-SRL - Dispatch Labels, Paper, 54 x 101mm, 220pcs, White, Seiko Instruments
125-11-655
SLP-SRL

Dispatch Labels, Paper, 54 x 101mm, 220pcs, White

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Yes 
1 
220 pcs
Paper 
White 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

In addition to regular address and barcode labels, your Seiko Instruments printer can produce business cards, coupons, tickets, price tags and name badges. The user-friendly Smart Label Printer makes it easy for you to combine fonts, graphics and barcodes on the same label. The labels can be affixed to plastic, cardboard, paper, metal or glass without problems and bear the FSC seal of approval. 

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Seiko Instruments
Gross weight (incl. package) 220 Gram
Dimensions (incl. package) 80 x 85 x 122 MM
Customs number 4821.9000
UNSPSC (v5.03) 55121612
EAN 20963210032