1 min order
Disc Padlock, Stainless Steel, 71mmK16070D
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Order Note
K16070D: Disc Lock <br/>K16070D260: Disc Lock 70 mm plus Hasp 120mm
Delivery Note
K16070: Disk Schloss 71mm
K16070D260: Disk Schloss 71mm mit Überfalle 120mm
Family Information
- Hardened Steel Shackle, Stainless Steel Body
- Double Bolted Locking mechanism
- 5 pin cylinder with anti-pick mushroom pins
- Paracentric keyway
- Drill resistant keyway
Article Information
Previous Article Number
348642
Paper catalogue
2013/14 p. 2343
Additional information
Country of origin Switzerland (CH)
Manufacturer Kasp
Gross weight (incl. package) 270 Gram
Dimensions (incl. package) 72 x 72 x 32 MM
Customs number 8301.1000
UNSPSC (v5.03) 46171511
EAN 5013969901085