On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
On Sunday we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
DIP Switch DIP Through Hole 2.54mm 1NORND 210-00157

RND 210-00157 - DIP Switch DIP Through Hole 2.54mm 1NO

300-90-613
RND 210-00157
Manufacturer:RND

DIP Switch DIP Through Hole 2.54mm 1NO

Image is for illustrative purposes only. Please refer to product description.

RND 210-00157 - DIP Switch DIP Through Hole 2.54mm 1NO

300-90-613
RND 210-00157
Manufacturer:RND

Product specifications
2.54 mm
24 V
Slide 
25 mA 
PCB Pins 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Electrical life 2000 operations
  • Switching rating 25 mA, 24 VDC
  • Soldering temperature 260 °C for 5±1 sec

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 10 x 4 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121510
EAN 653415284413