1 min order
DIN Rail Power Supply, 90%, 24V, 3.9A, 95W, AdjustableML95.100
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Compact devices of lower performance class in sturdy plastic case
- Various configurations equipped for different applications (e.g. DC wide-range, load sharing, etc.)
- AC and DC wide range input or automatic range conversion (except ML70)
- High efficiencies and low losses and heat generation
- Selectable production mode: Single mode / parallel mode
- No-load run, overload and short-circuit-proof
- Safety standards UL 508, IEC 60950, UL60950-1, UL1604, GL
- EMC standards EN 61000-6-1/6-2/6-3/6-4, EN 55022(B), EN 61000-3-2
- 3 years warranty
Article Information
Previous Article Number
317619
Additional information
Country of origin China (CN)
Manufacturer Puls
Gross weight (incl. package) 436 Gram
Dimensions (incl. package) 140 x 150 x 92 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004
EAN 875404000136