1 min order
DIN Rail Mounting Kit TMP 15xxxC AC/DC Power Modules DIN Rail MountTMP-MK1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Ultra-compact, encapsulated plastic housing (UL 94V-0 class)
- For board mounting with solder pins or chassis mounting with screw terminals
- Universal input with large input and frequency range
- Single, dual and triple outputs
- Short circuit and overload protection
- Radio interference suppression in acc.with EN 55011/55022, Class B and EN 60601-1-2
- Interference immunity EN 61000-1
- Safety licenses in acc.with IEC/EN 60950-1, cUL/UL60950-1
- 3 year guarantee
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
274426
Additional information
Country of origin China (CN)
Manufacturer Traco Power
Gross weight (incl. package) 74 Gram
Dimensions (incl. package) 105 x 60 x 15 MM
Customs number 8517.6200
UNSPSC (v5.03) 39121004