1 min order
Digital Temperature Display701540/811-31-061
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- 3-digit, 13 mm high LCD display with red backlighting
- Symbols in display fur temperature units, minutes and seconds
- Input: Resistance thermometer in 2-wire configuration
- Individual release of the separate parameters for control
- Limit value monitoring with changeover relay output
- Switch-on delay after mains on programmable
- Alarm suppression configurable
- Connection by screw terminals
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Order code equivalent: 701540/811-31
Previous Article Number
431405
Paper catalogue
2016/17 p. 1320
Paper catalogue
2013/14 p. 1440
Additional information
Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 203 Gram
Dimensions (incl. package) 160 x 105 x 70 MM
Customs number 9025.8000
UNSPSC (v5.03) 41113630