Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Digital Multimeter with Thermal Imager, 1kV, 10MHz, 60MOhmP3450
P3450 - Digital Multimeter with Thermal Imager, 1kV, 10MHz, 60MOhm, PeakTech
301-33-005
P3450
PeakTech 3450

Digital Multimeter with Thermal Imager, 1kV, 10MHz, 60MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
6 V
1 kV
600 mV
AC: 600 uA ... 10 A 
DC: 600 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestDuty CycleFrequencyResistanceTemperature (with K-Type Probe)Thermal Imager

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 2550 Kilogram
Dimensions (incl. package) 390 x 287 x 108 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4250569403330