Business
Private
CHFExc. Vat
Digital Multimeter True-RMS 600V 10A 100kHz 40MOhm 10000uFU1232A ISO CAL

U1232A ISO CAL - Digital Multimeter True-RMS 600V 10A 100kHz 40MOhm 10000uF

304-46-671
U1232A ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 600V 10A 100kHz 40MOhm 10000uF

Image is for illustrative purposes only. Please refer to product description.

U1232A ISO CAL - Digital Multimeter True-RMS 600V 10A 100kHz 40MOhm 10000uF

304-46-671
U1232A ISO CAL
Manufacturer:Keysight

Product specifications
3-1/2 Digits 
6000 
600 V
600 V
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with: Test leads and batteries

Family Information

  • Built-in LED flashlight to illuminate test area
  • Flashing backlight as additional visual alert during continuity tests in noisy environments
  • Vsense to perform non-contact voltage detection (U1233A)
  • Data logging capability (stores up to 10 readings)
  • IR-to-USB connectivity to transfer data to PC for record

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 690 Gram
Dimensions (incl. package) 115 x 105 x 225 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630