Business
Private
CHFExc. Vat
Digital Multimeter True-RMS 1kV 10A 200kHz 100MOhm 10000uFU1241B ISO CAL

U1241B ISO CAL - Digital Multimeter True-RMS 1kV 10A 200kHz 100MOhm 10000uF

304-46-673
U1241B ISO CAL
Manufacturer:Keysight

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
New to us
Digital Multimeter True-RMS 1kV 10A 200kHz 100MOhm 10000uF

Image is for illustrative purposes only. Please refer to product description.

U1241B ISO CAL - Digital Multimeter True-RMS 1kV 10A 200kHz 100MOhm 10000uF

304-46-673
U1241B ISO CAL
Manufacturer:Keysight

Product specifications
4 Digits 
10000 
1 kV
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with measuring cables, operating instructions in GER/FRE/ITA/ENG (CD) and battery with charger (U1252A, U1253A)

Family Information

  • True RMS digital handheld multimeter family
  • High precision and 4-digit dual LCD display
  • CAT III 1000 V protection class
  • Dual temperature measurements (U1242A)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 785 Gram
Dimensions (incl. package) 118 x 118 x 250 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630