Business
Private
CHFExc. Vat
Digital Multimeter True-RMS 1kV 10A 100kHz 20GOhm 40000uFFLIR DM93-2

FLIR DM93-2 - Digital Multimeter True-RMS 1kV 10A 100kHz 20GOhm 40000uF

303-97-465
FLIR DM93-2
Manufacturer:FLIR

New to us
Digital Multimeter True-RMS 1kV 10A 100kHz 20GOhm 40000uF

Image is for illustrative purposes only. Please refer to product description.

FLIR DM93-2 - Digital Multimeter True-RMS 1kV 10A 100kHz 20GOhm 40000uF

303-97-465
FLIR DM93-2
Manufacturer:FLIR

Product specifications
40000 
1 kV
1 kV
10 A
10 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Included:
Test leads
Temperature probe Type K
Warranty card
6x Batteries
Quick start guide

Family Information

  • Measures AC/DC (10A or 1000V)
  • VFD Mode, analyze non-sinusoidal waveforms and noisy signals in VFD-controlled equipment
  • LoZ Mode, Low Impedance Input filter to eliminate ghost voltage readings
  • Continuous Data Recording
  • Bluetooth Connectivity
  • METERLiNK Compatibility
  • Bright Dual-LED Worklights

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 1081 Gram
Dimensions (incl. package) 285 x 150 x 103 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630
EAN 793950372937