Price per piece

CHF  233.43

(exc. VAT)
1 +
CHF  427.00
CHF  233.43
(save 45%)
Promotion valid until 31/12/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

600 V
6 mV
600 V
600 mV
AC: 6 A ... 10 A
DC: 600 uA ... 10 A
50 kHz
50 kHz
40 MOhm
600 Ohm
Capacitance: 1000 nF ... 9999 uF
LED
Alkaline, 6LR61, 9V
400 h
Yes
No
CAT III 600 V
550 g

Select attributes and click search to find other products that match your specification

AC/DC Voltage
AC/DC Current
Capacitance
Diode Test
Frequency
Resistance
| Print this page
Report an error

Product details

  • Family information

    • Large white LED backlight to work in poorly lit areas
    • Resistance and continuity
    • Frequency and capacitance
    • Maximum Voltage ac/dc 600V
    • 10A ac/dc current measurement (20 A overload for 30-seconds max)
    • Min/Max/Average to record signal fluctuations
    • CAT III 600 V safety rated
  • Article information

    Article description
    • Special Offer
    • Fluke 115 Multimeter with True RMS and Test Leads TLK-225 SureGrip™ Master Accessory Set with 13 items
    Previous Article Number: 236988
  • Environmental information

    RoHS Conform
    SVHC Products by this manufacturer may contain various SVHC
    SVHC Review Date 15/01/2019
  • Additional information

    Country of origin China (CN)
    Manufacturer Fluke
    Gross weight (incl. package) 1655.0 Gram
    Dimensions (incl. package) 390 x 250 x 180 MM
    Customs number 9030.3100
    UNSPSC (v5.03) 41113630
    EAN 95969816311
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device