1 min order
Digital Multimeter, 600V, 40kHz, 40MOhmRND 355-00001
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
RND 355-00001, battery, hard case, user manual, test lead
Family Information
RND offers a great selection of digital multimeters at amazing value, including models featuring True RMS and autoranging. With RND, you can fulfill your basic test and measurement requirements without breaking the bank
- Compact and handheld
- Measuring functions include AC/DC voltage, AC/DC current, continuity, diode test, frequency, impedance, resistance
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Extra large LCD with 4000 count digital display
- VoltSense feature to detect live cable and outlet without contact
- Finds cable alignment behind the wall as cable finder
- Auto ranging and manual selection
- Smart data hold feature warns user with beeper sound and blinking backlit display
- CAT III 300V / CAT II 600V high safety rating
Previous Article Number
291625
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 200 Gram
Dimensions (incl. package) 172 x 105 x 35 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 653415242147