Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Digital Multimeter Calibrated 750V 10A 400Hz 60MOhm 600uFP3415 +CAL

P3415 +CAL - Digital Multimeter Calibrated 750V 10A 400Hz 60MOhm 600uF

300-35-811
P3415 +CAL
PeakTech 3415 +CAL
Manufacturer:PeakTech

This is a calibrated product. Learn more   about our premium ISO calibration service.  
ISO
calibrated
Digital Multimeter Calibrated 750V 10A 400Hz 60MOhm 600uF

Image is for illustrative purposes only. Please refer to product description.

P3415 +CAL - Digital Multimeter Calibrated 750V 10A 400Hz 60MOhm 600uF

300-35-811
P3415 +CAL
PeakTech 3415 +CAL
Manufacturer:PeakTech

Product specifications
3-5/6 Digits 
6000 
750 V
1 kV
10 A

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Measurement of electrical values such as DC/AC voltage, DC/AC current, resistance and capacitance
  • Analog bar graph as a trend indicator (not P3415)
  • 4 mm safety sockets with test leads according to the latest standard enclosed
  • TreuRMS measurement function (only P3430 / 4390 / 3415)
  • Temperature measuring range with K-Type Probe (not P3430)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 17 Gram
Dimensions (incl. package) 0 x 0 x 0
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 4250569400919