1 min order
Digital Multimeter, 750V, 200kHz, 20MOhmBK391A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
High performance and value priced, these Test Bench® Series multimeters offer more features for the dollar than other multimeters. In addition to measuring voltage and current, the meter also measures capacitance, frequency and temperature, and include component test and diode test capabilities (specific models). A double injection molded case provides improved grip and protection.
- 0.05% basic accuracy
- Auto power off
- All current ranges are fuse protected
- Designed to meet IEC61010-1, CAT III 1000 V, Class 2
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
380176
Additional information
Country of origin Taiwan (TW)
Manufacturer B&K Precision
Gross weight (incl. package) 0.663 Kilogram
Dimensions (incl. package) 240 x 150 x 60 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630