1 min order
Digital Wi-Fi Microscope, 500x~600x, 1.3 MPixel, USB / Wi-FiRND 550-00024
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Capture pictures, shoot videos, and take measurements
- Li-ion battery
- Transmission distance: up to 5 m
- Frequency range: 2.4 ... 2.4835 GHz
- IEEE 802.11 b/g/n standards compliant
- Continuous working time - appx. 2 hours full charging time - appx. 4 hours
- Camera sensor: CMOS 1/4”
- High definition microscope lens
- 1.2 m mini USB cable
- Max 2.5 W power consumption
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- High power model for applications requiring the greatest magnification
- Object distance: 0~3.0 mm
- Focus Range: 0~3.0 mm
Previous Article Number
269887
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 407 Gram
Dimensions (incl. package) 200 x 150 x 50 MM
Customs number 9011.8000
UNSPSC (v5.03) 41111703