1 min order
Digital Hot Air Pencil Set 200W 450°C 240VHCT2-200-21
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: 6 straight nozzles - 1.5 ... 4 mm, safety rest
Family Information
Ideally suited for light rework applications, which use smaller components and integrated circuits
Digital Airflow and Temperature Control - 2 LED Displays
Fast Response and Performance
Standby Mode
Universal Power Supply
Ergonomic and Light Weight Hand-Piece
Easily Change Heaters and Nozzles
Certifications/Markings: cNRTLus, CE, RoHS + WEEE
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
Previous Article Number
298481
Additional information
Country of origin Switzerland (CH)
Manufacturer Metcal
Gross weight (incl. package) 4100 Gram
Dimensions (incl. package) 381 x 265 x 235 MM
Customs number 8515.9092
UNSPSC (v5.03) 23171507