Digital Hot Air Pencil 200W 450°C 240VHCT2-200-21-KIT
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: 6 straight nozzles - 1.5 ... 4 mm, 6 bent nozzles - 1.5 ... 4 mm, safety rest
Family Information
Ideally suited for light rework applications, which use smaller components and integrated circuits
Digital Airflow and Temperature Control - 2 LED Displays
Fast Response and Performance
Standby Mode
Universal Power Supply
Ergonomic and Light Weight Hand-Piece
Easily Change Heaters and Nozzles
Certifications/Markings: cNRTLus, CE, RoHS + WEEE
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.
Article Information
- Suited for light rework applications which use smaller components and integrated circuits
- Digital Airflow and Temperature Control
- Ergonomic and Light Weight Hand-Piece
- Easily Change Heaters and Nozzles
Previous Article Number
298482
Additional information
Country of origin China (CN)
Manufacturer Metcal
Gross weight (incl. package) 2700 Gram
Dimensions (incl. package) 310 x 270 x 235 MM
Customs number 8515.9092
UNSPSC (v5.03) 23171507