Business
Private
CHFExc. Vat
Diffuse Reflection Optical Sensor PNP 300mm 500us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8WTB8-P2231

WTB8-P2231 - Diffuse Reflection Optical Sensor PNP 300mm 500us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

137-62-962
WTB8-P2231
Manufacturer:Sick

Diffuse Reflection Optical Sensor PNP 300mm 500us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

Image is for illustrative purposes only. Please refer to product description.

WTB8-P2231 - Diffuse Reflection Optical Sensor PNP 300mm 500us 30V 100mA LED, Visible Red Light Connector, M8 IP67 W8

137-62-962
WTB8-P2231
Manufacturer:Sick

Product specifications
Photoelectric Proximity Sensor, Background Suppression 
PNP 
30 mm
300 mm
LED, Visible Red Light 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

BEF-W100-A stainless steel mounting bracket (1.4301/304) included in the delivery

Family Information

  • Diffuse reflection optical sensor with Background suppression, retro-reflective optical sensor with auto collimation and through-beam optical sensor
  • Miniature housing with integrated M3 threaded mounting holes
  • High switching frequency
  • Adjustable potentiometer

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Sick
Gross weight (incl. package) 46 Gram
Dimensions (incl. package) 105 x 80 x 40 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 45121504
EAN 4047084163524