SM2A312DQD - Diffuse Photoelectric Sensor, Rectangular Sensor PNP 2ms 300mA LED IP67
Image is for illustrative purposes only. Please refer to product description.
SM2A312DQD - Diffuse Photoelectric Sensor, Rectangular Sensor PNP 2ms 300mA LED IP67
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Detection Range: 380 mm Detection Type: Diffuse Hazardous Area Certification: No Housing Material: Thermoplastic IP Rating: IP67 Light Source: LED Materials Detected: Clear Plastic|Glass|Plastic Maximum AC Voltage: 250 V Maximum Current: 300 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -20 °C Mount Type: M18 Threaded Mount Output Type: PNP Product Type: Photoelectric Sensor Response Time: 2 ms Sensor Style: Rectangular Series: MINI-BEAM AC Voltage Standards/Approvals: CE|Crus|CSA|IEC IP67 Terminal Type: Integral Quick Disconnect Fitting
