Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Diagonal Cutting Pliers 160mm Diagonal70 05 160 T
70 05 160 T - Diagonal Cutting Pliers 160mm Diagonal, Knipex
300-98-657
70 05 160 T

Diagonal Cutting Pliers 160mm Diagonal

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4 mm
160 mm
Diagonal 
210 g
2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Vanadium electric steel, forged, multi stage oil-hardened
  • Pliers with tether attachment point for mounting a fall protection
  • Clean cutting of thin copper wires, also at the cutting-edge tips

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 234 Gram
Dimensions (incl. package) 175 x 60 x 30 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111503
EAN 4003773080022