1 min order
Diagnosis Module Industrial Power Supplies 124mm DIN Rail MountUC10.241
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- The DIMENSION UC-Series are buffer modules utilizing Electrochemical Double Layer Capacitors (EDLC), commonly known as Ultracapacitors or Supercapacitors
- They can bridge power failures or voltage fluctuations and supply voltage to the DC 24 V bus for a certain period, which allows for a safe shut-down of the system
- Regulated Output Voltage in Buffer Mode
- Short Charging Time, Unit is Rapidly Back in Ready Mode
- The buffer modules are maintenance-free and have a similar lifetime expectancy as power supplies
- Output is Decoupled from the Input to Separate Load Circuits into Buffered and Non-buffered Sections
- The wide temperature range from -40°C to +60°C makes the unit suitable for many applications
- Supports PC-Mode Function
- Protected against overload and short-circuit
Article Information
Previous Article Number
216078
Paper catalogue
2016/17 p. 1534
Additional information
Country of origin Czech Republic (CZ)
Manufacturer Puls
Gross weight (incl. package) 1419
Dimensions (incl. package) 180 x 150 x 140 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004