Business
Private
CHFExc. Vat
Device bushing UT0 23-pin, Socket, 23 Contacts, 8A, 150V, IP68 / IP69KUT001823SH6

UT001823SH6 - Device bushing UT0 23-pin, Socket, 23 Contacts, 8A, 150V, IP68 / IP69K

144-00-651
UT001823SH6
Manufacturer:Souriau by Eaton

Device bushing UT0 23-pin, Socket, 23 Contacts, 8A, 150V, IP68 / IP69K

Image is for illustrative purposes only. Please refer to product description.

UT001823SH6 - Device bushing UT0 23-pin, Socket, 23 Contacts, 8A, 150V, IP68 / IP69K

144-00-651
UT001823SH6
Manufacturer:Souriau by Eaton

Product specifications
Receptacle 
Flange Mount 
Straight 
Bayonet 
23 

Select attributes and click search to find other products that match your specification

Downloads
Datasheets
Product Information

Family Information

  • Solid metal connectors
  • High corrosion resistance
  • Excellent shielding values
  • Absolutely leak-proof, even when using high-pressure water cleaners

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Souriau by Eaton
Gross weight (incl. package) 35 Gram
Dimensions (incl. package) 145 x 100 x 25 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059041845236