1 min order
Degreasing Spray Can 500ml Clear32515-AA
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Industrial cleaner with powerful dirt removal properties and increased flash point of 29°C (A II)
- Consequently also meets higher work safety requirements and still dries within a few minutes
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H336:May cause drowsiness or dizziness
- H412:Harmful to aquatic life with long lasting effects
Supplemental Hazard Information
- EUH066:Repeated exposure may cause skin dryness or cracking.
Article Information
Previous Article Number
552109
Additional information
Country of origin Belgium (BE)
Manufacturer CRC
Gross weight (incl. package) 491 Gram
Dimensions (incl. package) 240 x 65 x 65 MM
Customs number 3814.0090-999
UNSPSC (v5.03) 44102904
EAN 5412386061851