Business
Private
CHFExc. Vat
DC Power Supply Programmable 500V 20A 3kW USB / Ethernet / AnalogueEA-PSI 10500-20 2U

EA-PSI 10500-20 2U - DC Power Supply Programmable 500V 20A 3kW USB / Ethernet / Analogue

303-61-292
EA-PSI 10500-20 2U
Manufacturer:EA Elektro-Automatik

New to us
DC Power Supply Programmable 500V 20A 3kW USB / Ethernet / Analogue

Image is for illustrative purposes only. Please refer to product description.

EA-PSI 10500-20 2U - DC Power Supply Programmable 500V 20A 3kW USB / Ethernet / Analogue

303-61-292
EA-PSI 10500-20 2U
Manufacturer:EA Elektro-Automatik

Product specifications
3 kW
500 V
1 
110 V
240 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Rack height: 2U
  • Control mode CV, CC, CP, CR with fast transition
  • Digital control, high resolution with 16bit ADCs and DACs
  • Integrated function generator with predefined curves
  • Integrated battery test mode
  • Photovoltaics test mode, MPPT
  • Flexible autoranging power-controlled DC output stages

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Gross weight (incl. package) 12700 Gram
Dimensions (incl. package) 720 x 560 x 210 MM
Customs number 8504.3210
UNSPSC (v5.03) 39121004