1 min order
DC Power Supply, Multi-Range Adjustable 60V 8A 180WBK9111
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Models BK9110 and BK9111 are a new type of power supply. Unlike conventional power supplies with fixed output ratings, they automatically recalculate voltage and current limits for each setting, providing any Volt/Amp combination within the rated power. By providing greatly expanded choices of maximum power Volt/Amp combinations, users can cut down on the number of power supplies required and free up valuable bench space.
- Output rating up to 180 W within 60 V/ 8 A (model BKK9111) or 100 W within 60 V/ 5 A (model BK9110)
- Digitally controlled, multi-ranging output
- 10mV/1mA resolution over the full range
- Bright, easy to read display
- Very compact and lightweight
- Low ripple and noise
- OCP, OVP and OTP protection
- Output On/Off control
- Store and Recall 4 x 100 groups of preset Volt/Amp values
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
310524
Additional information
Country of origin China (CN)
Manufacturer B&K Precision
Gross weight (incl. package) 3 Gram
Dimensions (incl. package) 340 x 262 x 125 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004