Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
DC Power Supply, 751W, 24V, 31.3ATXL 750-24S
TXL 750-24S - DC Power Supply, 751W, 24V, 31.3A, Traco Power
301-21-243
TXL 750-24S

DC Power Supply, 751W, 24V, 31.3A

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 
24 V
24 V
31.3 A
Adjustable 
Fixed 
Series:TXL 750 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Compact metallic casing with screw terminals
  • Single, dual and triple outputs
  • Universal input 85...264 VAC, 50/60 Hz
  • Radio interference suppression as per EN 55022 class B
  • EMV compliant as per EN 61000-6-1
  • Harmonics filter complies with EN 61000-3-2, Class D (PFC)
  • Short-circuit and overvoltage protections
  • High efficiency
  • International safety approvals IEC/EN 60950-1, cUL/UL 60950-1
  • Industrial standard
  • 3-year warranty

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Traco Power
Gross weight (incl. package) 2358.64 Gram
Dimensions (incl. package) 420 x 165 x 105 MM
Customs number 8504.4000
UNSPSC (v5.03) 39121004